Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591XXEFLBKCopy
Newark Part No.74K2770
Also Known AsGTIN UPC EAN: 623980582597
Your Part Number
537 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.800 |
| 5+ | $13.960 |
| 10+ | $13.300 |
| 25+ | $12.220 |
| 50+ | $11.470 |
| 100+ | $10.880 |
| 250+ | $10.190 |
Price for:Each
Minimum: 1
Multiple: 1
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXEFLBKCopy
Newark Part No.74K2770
Also Known AsGTIN UPC EAN: 623980582597
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric193mm
External Width - Metric113mm
External Depth - Metric61mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial7.6"
External Width - Imperial4.4"
External Depth - Imperial2.32"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ideally suited for mounting printed circuit boards horizontally
- Internal sides of enclosure are smooth for easy connector installation
- Strong - groove lid to box construction provides protection against access of dust and water
- Designed to meet IP54
- Lid and box both contain molded in PC board standoffs
- Molded from easy to machine, flame retardant ABS plastic
- Stocked in satin texture black and grey
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
193mm
External Depth - Metric
61mm
Body Color
Black
External Height - Imperial
7.6"
External Depth - Imperial
2.32"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
113mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.4"
Product Range
-
Technical Docs (1)
Alternatives for 1591XXEFLBK
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
