Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591XXMGYCopy
Newark Part No.51R4153
Product Range1591XX Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXMGYCopy
Newark Part No.51R4153
Product Range1591XX Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric26.92mm
External Width - Metric54.6mm
External Depth - Metric83.8mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial2.15"
External Depth - Imperial3.3"
Product Range1591XX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591XXMGY is a multi-purpose Enclosure made of flame retardant ABS plastic ideally suited for horizontal mounting printed circuit boards. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings. It is perfectly suited for applications with repetitive assembly and disassembly are required.
- UL94V-0 Flammability rating
- Lid and box both contain - moulded in PC board standoffs
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
26.92mm
External Depth - Metric
83.8mm
Body Color
Gray
External Height - Imperial
1.06"
External Depth - Imperial
3.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
54.6mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.15"
Product Range
1591XX Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
