Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591XXTSFLBKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74M6102
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
| 5+ | $9.330 |
| 10+ | $8.910 |
| 25+ | $8.740 |
| 50+ | $8.570 |
| 100+ | $8.190 |
| 250+ | $7.930 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXTSFLBKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74M6102
Enclosure TypePCB Box
Enclosure MaterialPlastic
External Height - Metric123mm
External Width - Metric83mm
External Depth - Metric59mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial4.84"
External Width - Imperial3.27"
External Depth - Imperial2.32"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
123mm
External Depth - Metric
59mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.27"
Product Range
-
Enclosure Material
Plastic
External Width - Metric
83mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
4.84"
External Depth - Imperial
2.32"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
