Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.260 |
| 5+ | $8.970 |
| 10+ | $8.660 |
| 25+ | $7.290 |
| 50+ | $7.050 |
| 100+ | $6.810 |
| 250+ | $6.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593BBBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC4571
Product Range1593
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric77.31mm
External Depth - Metric95.31mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial3.04"
External Depth - Imperial3.75"
Product Range1593
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
30mm
External Depth - Metric
95.31mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.04"
Product Range
1593
Enclosure Material
ABS
External Width - Metric
77.31mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
1.18"
External Depth - Imperial
3.75"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1593BBBK
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

