Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The 1593HAMMEGAGY is a grey Enclosure moulded from ABS plastic and suitable for Arduino mega 2560 board.
Applications
Industrial
Contents
Top and bottom cover, Front and rear end panels, 2x Cover screws and Black rubber foot.
Technical Specifications
For Use With
Arduino Mega 2560 Board
External Width
75mm
Enclosure Material
ABS
Product Range
-
External Height
25.2mm
External Depth
111.25mm
Body Color
Gray
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
