Print Page
125 In Stock
120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 10+ | $5.330 |
| 25+ | $5.240 |
| 50+ | $4.990 |
| 100+ | $4.600 |
| 250+ | $4.420 |
| 500+ | $4.350 |
| 1000+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593KGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15J3733
Product Range1593
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric66mm
External Width - Metric66mm
External Depth - Metric28mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial2.6"
External Depth - Imperial1.1"
Product Range1593
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
66mm
External Depth - Metric
28mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
1593
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
-
Body Color
Grey
External Height - Imperial
2.6"
External Depth - Imperial
1.1"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1593KGY
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

