Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.110 |
| 5+ | $48.160 |
| 10+ | $47.210 |
| 25+ | $46.270 |
| 50+ | $45.550 |
| 100+ | $43.890 |
| 250+ | $42.470 |
Price for:Each
Minimum: 1
Multiple: 1
$49.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594RFIEBKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.98K5932
Product Range1594RFI
Enclosure TypeInstrument
Enclosure MaterialPlastic
External Height - Metric167mm
External Width - Metric107mm
External Depth - Metric65mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial6.57"
External Width - Imperial4.21"
External Depth - Imperial2.56"
Product Range1594RFI
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
167mm
External Depth - Metric
65mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.21"
Product Range
1594RFI
Enclosure Material
Plastic
External Width - Metric
107mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
6.57"
External Depth - Imperial
2.56"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

