Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.620 |
| 10+ | $10.700 |
| 25+ | $9.740 |
| 50+ | $9.050 |
| 100+ | $8.520 |
| 250+ | $8.400 |
| 500+ | $8.250 |
| 1000+ | $8.080 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$11.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B102-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42X0898
Product Range1596
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric15mm
External Width - Metric20mm
External Depth - Metric30mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.59"
External Width - Imperial0.79"
External Depth - Imperial1.18"
Product Range1596
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
15mm
External Depth - Metric
30mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.79"
Product Range
1596
Enclosure Material
ABS
External Width - Metric
20mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.59"
External Depth - Imperial
1.18"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

