Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No2UHD907920FTCCopy
Newark Part No.50H6748
Product RangeUHD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,035.930 |
Price for:Each
Minimum: 1
Multiple: 1
$9,035.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2UHD907920FTCCopy
Newark Part No.50H6748
Product RangeUHD Series
Enclosure TypeDisconnect
Enclosure MaterialSteel
External Height - Metric2.29m
External Width - Metric2m
External Depth - Metric511mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial90.13"
External Width - Imperial79"
External Depth - Imperial20.13"
Product RangeUHD Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Disconnect
External Height - Metric
2.29m
External Depth - Metric
511mm
Body Color
Gray
External Height - Imperial
90.13"
External Depth - Imperial
20.13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
2m
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
79"
Product Range
UHD Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
