Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoAP1616PPCopy
Newark Part No.01T1598
Product RangeAPPP Series
Your Part Number
62 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.000 |
| 5+ | $26.270 |
| 10+ | $24.630 |
| 25+ | $24.230 |
| 50+ | $23.750 |
| 100+ | $23.270 |
Price for:Each
Minimum: 1
Multiple: 1
$31.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoAP1616PPCopy
Newark Part No.01T1598
Product RangeAPPP Series
Panel TypeInner Panel
Panel MaterialSteel
Body ColorGray
For Use WithHammond N1A Series 16" x 16" Enclosures
External Height - Metric330mm
External Width - Metric368mm
External Height - Imperial13"
External Width - Imperial14.5"
Product RangeAPPP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
330mm
External Height - Imperial
13"
Product Range
APPP Series
Panel Material
Steel
For Use With
Hammond N1A Series 16" x 16" Enclosures
External Width - Metric
368mm
External Width - Imperial
14.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for AP1616PP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
