Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $81.310 |
| 5+ | $78.470 |
| 10+ | $75.630 |
| 25+ | $70.400 |
Price for:Each
Minimum: 1
Multiple: 1
$81.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoAVFK1AC120Copy
Newark Part No.26AJ5174
SVHCNo SVHC (04-Feb-2026)
Product Overview
AVFK1AC120 is a FK series, single fan kit with 2x guard and cord. It extends the life of your rack-mount equipment by increasing airflow within your server rack or cabinet. It come with the essentials and include chrome fan grills for added safety. It runs on AC power and are available in low-decibel for audio/visual and office environments.
- Fan width is 0.18'', 58 total CFM
- Fan rating is 115VAC, 50/60Hz, 0.19amps
- 30dB noise
- 1 x 72" NEMA 1-15P corded plug
- 2 fan guards included
- Fan component is recognized to UL 507 and CSA certified
- Decibel (db) rating is measured at 12” to 24” from the source
- Operating temperature range from -20°C to +60°C
- Chrome plated steel guard material/finish
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
