Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,018.140 |
| 2+ | $997.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1,018.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2F194936LG1Copy
Newark Part No.51R2749
Enclosure MaterialSteel
Body ColorGray
External Height - Metric1.45m
External Width - Metric584mm
External Depth - Metric914mm
External Height - Imperial57.16"
External Width - Imperial23"
External Depth - Imperial36"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
1.45m
External Depth - Metric
914mm
External Width - Imperial
23"
Product Range
-
Body Color
Gray
External Width - Metric
584mm
External Height - Imperial
57.16"
External Depth - Imperial
36"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
