Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoC3R15128SCCopy
Newark Part No.60K8934
Product RangeC3R SC Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $102.550 |
| 5+ | $97.950 |
| 10+ | $95.410 |
| 25+ | $94.880 |
Price for:Each
Minimum: 1
Multiple: 1
$102.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3R15128SCCopy
Newark Part No.60K8934
Product RangeC3R SC Series
Enclosure TypeJunction Box
Enclosure MaterialGalvanized Steel
External Height - Metric381mm
External Width - Metric305mm
External Depth - Metric203mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial15"
External Width - Imperial12"
External Depth - Imperial8"
Product RangeC3R SC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
381mm
External Depth - Metric
203mm
Body Color
Gray
External Height - Imperial
15"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Galvanized Steel
External Width - Metric
305mm
IP Rating
IP24
NEMA Rating
NEMA 3R
External Width - Imperial
12"
Product Range
C3R SC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
