Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoC3R363610HCRCopy
Newark Part No.60K8983
Product RangeC3R HCRMD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $706.350 |
| 2+ | $692.220 |
Price for:Each
Minimum: 1
Multiple: 1
$706.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3R363610HCRCopy
Newark Part No.60K8983
Product RangeC3R HCRMD Series
Enclosure TypeWall Mount
Enclosure MaterialGalvanized Steel
External Height - Metric914mm
External Width - Metric914mm
External Depth - Metric254mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial36"
External Width - Imperial36"
External Depth - Imperial10"
Product RangeC3R HCRMD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
914mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
36"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Galvanized Steel
External Width - Metric
914mm
IP Rating
IP24
NEMA Rating
NEMA 3R
External Width - Imperial
36"
Product Range
C3R HCRMD Series
Technical Docs (1)
Alternatives for C3R363610HCR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
