Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoC3RMC484812Copy
Newark Part No.27Y0796
Product RangeC3RMC Series
Your Part Number
48 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,347.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2,347.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3RMC484812Copy
Newark Part No.27Y0796
Product RangeC3RMC Series
Cabinet TypeMeter
Product RangeC3RMC Series
Rack U Height-
External Height - Imperial48"
External Width - Imperial48"
External Depth - Imperial12"
Enclosure MaterialSteel
External Height - Metric1.22m
External Width - Metric1.22m
External Depth - Metric305mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Type
Meter
Rack U Height
-
External Width - Imperial
48"
Enclosure Material
Steel
External Width - Metric
1.22m
Panel Space Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Product Range
C3RMC Series
External Height - Imperial
48"
External Depth - Imperial
12"
External Height - Metric
1.22m
External Depth - Metric
305mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
