Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3RR247823CG1Copy
Newark Part No.85F099
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height45U
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Enclosure Material-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cabinet Type
Server
Rack U Height
45U
External Width - Imperial
-
Enclosure Material
-
External Width - Metric
-
Panel Space Height - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Product Range
-
External Height - Imperial
-
External Depth - Imperial
-
External Height - Metric
-
External Depth - Metric
-
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
