Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoECPH24Copy
Newark Part No.50H3904
Product RangeEclipse ECPH Series
Your Part Number
No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoECPH24Copy
Newark Part No.50H3904
Product RangeEclipse ECPH Series
Fixing Centers25.72"
Handle Material-
Thread Size - Metric-
Thread Size - Imperial-
Product RangeEclipse ECPH Series
SVHCTo Be Advised
Technical Specifications
Fixing Centers
25.72"
Thread Size - Metric
-
Product Range
Eclipse ECPH Series
Handle Material
-
Thread Size - Imperial
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
