Print Page
223 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $261.950 |
| 5+ | $235.000 |
| 10+ | $230.310 |
Price for:Each
Minimum: 1
Multiple: 1
$261.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEP4836Copy
Newark Part No.24B4538
Product RangeEP Series
Panel TypeInner Panel
Panel MaterialMild Steel
Body ColorWhite
For Use WithHammond Eclipse Series Enclosures
External Height - Metric1.173m
External Width - Metric869mm
External Height - Imperial46.2"
External Width - Imperial34.2"
Product RangeEP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
1.173m
External Height - Imperial
46.2"
Product Range
EP Series
Panel Material
Mild Steel
For Use With
Hammond Eclipse Series Enclosures
External Width - Metric
869mm
External Width - Imperial
34.2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for EP4836
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

