Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHCMP192UBKCopy
Newark Part No.26AJ6491
Product RangeHCMP Series
Your Part Number
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.050 |
| 5+ | $39.660 |
| 10+ | $37.380 |
| 25+ | $34.870 |
| 50+ | $33.480 |
| 100+ | $32.910 |
| 250+ | $32.570 |
Price for:Each
Minimum: 1
Multiple: 1
$54.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHCMP192UBKCopy
Newark Part No.26AJ6491
Product RangeHCMP Series
Panel TypeCable Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
For Use WithHammond Series Horizontal Cable Managements
External Height - Metric89mm
External Width - Metric483mm
External Height - Imperial3.5"
External Width - Imperial19"
Product RangeHCMP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Cable Panel
Panel Material
Steel
For Use With
Hammond Series Horizontal Cable Managements
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Black
External Height - Metric
89mm
External Height - Imperial
3.5"
Product Range
HCMP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
