Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $292.730 |
| 5+ | $290.780 |
| 10+ | $284.960 |
Price for:Each
Minimum: 1
Multiple: 1
$292.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHMEP146Copy
Newark Part No.27Y3219
Panel TypeInner Panel
Rack U Height-
Panel MaterialGalvanized Steel
Body ColorNatural
External Height - Metric1.3m
External Width - Metric499mm
External Height - Imperial51.02"
External Width - Imperial19.65"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Panel Material
Galvanized Steel
External Height - Metric
1.3m
External Height - Imperial
51.02"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Natural
External Width - Metric
499mm
External Width - Imperial
19.65"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
