Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $512.350 |
| 2+ | $510.290 |
| 5+ | $508.220 |
Price for:Each
Minimum: 1
Multiple: 1
$512.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHMEP1816Copy
Newark Part No.27Y3226
Panel TypeInner Panel
Rack U Height-
Panel MaterialGalvanized Steel
Body ColorNatural
External Height - Metric1.7m
External Width - Metric1.5m
External Height - Imperial66.77"
External Width - Imperial59.02"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Panel Material
Galvanized Steel
External Height - Metric
1.7m
External Height - Imperial
66.77"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Natural
External Width - Metric
1.5m
External Width - Imperial
59.02"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
