Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHMET20128Copy
Newark Part No.01T1814
Product RangeHME Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,675.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3,675.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHMET20128Copy
Newark Part No.01T1814
Product RangeHME Series
Enclosure TypeFree Stand
Enclosure MaterialSteel
External Height - Metric2m
External Width - Metric1.2m
External Depth - Metric800mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial78.74"
External Width - Imperial47.24"
External Depth - Imperial31.5"
Product RangeHME Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
2m
External Depth - Metric
800mm
Body Color
Gray
External Height - Imperial
78.74"
External Depth - Imperial
31.5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
1.2m
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
47.24"
Product Range
HME Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
