Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHN4FM727212Copy
Newark Part No.01T1878
Product RangeHN4 FM Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6,130.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6,130.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHN4FM727212Copy
Newark Part No.01T1878
Product RangeHN4 FM Series
Enclosure TypeFloor Mount
Enclosure MaterialSteel
External Height - Metric1.83m
External Width - Metric1.83m
External Depth - Metric322mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12, 13
External Height - Imperial72.13"
External Width - Imperial72.06"
External Depth - Imperial12.69"
Product RangeHN4 FM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Floor Mount
External Height - Metric
1.83m
External Depth - Metric
322mm
Body Color
Gray
External Height - Imperial
72.13"
External Depth - Imperial
12.69"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
1.83m
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12, 13
External Width - Imperial
72.06"
Product Range
HN4 FM Series
Technical Docs (1)
Alternatives for HN4FM727212
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
