Print Page
HN4FS602418SS
Metal Enclosure, Single Access, Free Stand, 304 Stainless Steel, 1.53 m, 611 mm, 459 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHN4FS602418SSCopy
Newark Part No.01T1884
Product RangeHN4 FS SS Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6,565.100 |
Price for:Each
Minimum: 1
Multiple: 1
$6,565.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHN4FS602418SSCopy
Newark Part No.01T1884
Product RangeHN4 FS SS Series
Enclosure TypeFree Stand
Enclosure Material304 Stainless Steel
External Height - Metric1.53m
External Width - Metric611mm
External Depth - Metric459mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3, 3R, 4X, 12
External Height - Imperial60.06"
External Width - Imperial24.06"
External Depth - Imperial18.06"
Product RangeHN4 FS SS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
1.53m
External Depth - Metric
459mm
Body Color
Natural
External Height - Imperial
60.06"
External Depth - Imperial
18.06"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
304 Stainless Steel
External Width - Metric
611mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4X, 12
External Width - Imperial
24.06"
Product Range
HN4 FS SS Series
Technical Docs (1)
Alternatives for HN4FS602418SS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
