Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $516.050 |
| 2+ | $505.730 |
| 5+ | $495.410 |
Price for:Each
Minimum: 1
Multiple: 1
$516.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Panel Material
Steel
External Height - Metric
200mm
External Height - Imperial
7.88"
SVHC
No SVHC (04-Feb-2026)
Body Color
Black
External Width - Metric
1.2m
External Width - Imperial
47.02"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
