Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $604.730 |
| 2+ | $592.640 |
| 5+ | $580.540 |
Price for:Each
Minimum: 1
Multiple: 1
$604.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Panel Type
Side Panel
Body Color
Gray
External Width - Metric
556mm
External Width - Imperial
21.89"
Panel Material
Steel
External Height - Metric
1.55m
External Height - Imperial
61.13"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
