Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHWF3048U36WHCopy
Newark Part No.26AJ6592
Product RangeHWF Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,318.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3,318.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWF3048U36WHCopy
Newark Part No.26AJ6592
Product RangeHWF Series
Cabinet TypeSwing Out
Product RangeHWF Series
Rack U Height48U
External Height - Imperial96.68"
External Width - Imperial30"
External Depth - Imperial35"
Enclosure MaterialSteel
External Height - Metric2.46m
External Width - Metric762mm
External Depth - Metric889mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Type
Swing Out
Rack U Height
48U
External Width - Imperial
30"
Enclosure Material
Steel
External Width - Metric
762mm
Panel Space Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Product Range
HWF Series
External Height - Imperial
96.68"
External Depth - Imperial
35"
External Height - Metric
2.46m
External Depth - Metric
889mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
