Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHWM2432U26BKCopy
Newark Part No.01T1987
Product RangeHWM Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,019.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2,019.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWM2432U26BKCopy
Newark Part No.01T1987
Product RangeHWM Series
Rack U Height32U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.6m
External Width - Metric627mm
External Depth - Metric804mm
External Height - Imperial62.81"
External Width - Imperial24.68"
External Depth - Imperial31.67"
Panel Space Height - Metric-
Product RangeHWM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
32U
Body Color
Black
External Width - Metric
627mm
External Height - Imperial
62.81"
External Depth - Imperial
31.67"
Product Range
HWM Series
Enclosure Material
Steel
External Height - Metric
1.6m
External Depth - Metric
804mm
External Width - Imperial
24.68"
Panel Space Height - Metric
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
