Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoN1A36309Copy
Newark Part No.24B4769
Product RangeN1A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $650.370 |
| 2+ | $637.360 |
| 5+ | $624.350 |
Price for:Each
Minimum: 1
Multiple: 1
$650.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1A36309Copy
Newark Part No.24B4769
Product RangeN1A Series
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric914mm
External Width - Metric762mm
External Depth - Metric229mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial36"
External Width - Imperial30"
External Depth - Imperial9"
Product RangeN1A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
914mm
External Depth - Metric
229mm
Body Color
Gray
External Height - Imperial
36"
External Depth - Imperial
9"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
762mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
30"
Product Range
N1A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
