Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoN1J10106Copy
Newark Part No.73J1719
Product RangeN1J Series
Your Part Number
151 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $127.630 |
| 5+ | $111.150 |
| 10+ | $110.190 |
| 25+ | $107.990 |
Price for:Each
Minimum: 1
Multiple: 1
$127.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1J10106Copy
Newark Part No.73J1719
Product RangeN1J Series
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric254mm
External Width - Metric254mm
External Depth - Metric152mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial10"
External Width - Imperial10"
External Depth - Imperial6"
Product RangeN1J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
254mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
10"
Product Range
N1J Series
Technical Docs (1)
Alternatives for N1J10106
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
