Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoN1J14124Copy
Newark Part No.73J1724
Product RangeN1J Series
Your Part Number
27 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $137.160 |
| 5+ | $127.400 |
| 10+ | $124.850 |
| 25+ | $122.300 |
Price for:Each
Minimum: 1
Multiple: 1
$137.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1J14124Copy
Newark Part No.73J1724
Product RangeN1J Series
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric356mm
External Width - Metric305mm
External Depth - Metric102mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial14"
External Width - Imperial12"
External Depth - Imperial4"
Product RangeN1J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
356mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
14"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
12"
Product Range
N1J Series
Technical Docs (1)
Alternatives for N1J14124
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
