Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoN1J884Copy
Newark Part No.73J1731
Product RangeN1J Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $90.120 |
| 5+ | $76.010 |
| 10+ | $74.490 |
| 25+ | $72.960 |
Price for:Each
Minimum: 1
Multiple: 1
$90.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1J884Copy
Newark Part No.73J1731
Product RangeN1J Series
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric203mm
External Width - Metric203mm
External Depth - Metric102mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial8"
External Width - Imperial8"
External Depth - Imperial4"
Product RangeN1J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
203mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
8"
Product Range
N1J Series
Technical Docs (1)
Alternatives for N1J884
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
