Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.200 |
| 5+ | $26.270 |
| 10+ | $25.360 |
| 25+ | $24.850 |
| 50+ | $24.340 |
| 100+ | $23.840 |
Price for:Each
Minimum: 1
Multiple: 1
$30.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Panel Type
Perforated Panel
Body Color
Gray
External Width - Metric
260mm
External Width - Imperial
10.25"
Panel Material
Steel
External Height - Metric
464mm
External Height - Imperial
18.25"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for N1JP2012PP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
