Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoN1JP88Copy
Newark Part No.73J1717
Product RangeN1JP Series
Your Part Number
442 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 5+ | $10.020 |
| 10+ | $9.250 |
| 25+ | $8.460 |
| 50+ | $7.930 |
| 100+ | $7.630 |
| 250+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$11.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1JP88Copy
Newark Part No.73J1717
Product RangeN1JP Series
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
External Height - Metric159mm
External Width - Metric159mm
External Height - Imperial6.25"
External Width - Imperial6.25"
Product RangeN1JP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Width - Metric
159mm
External Width - Imperial
6.25"
SVHC
No SVHC (04-Feb-2026)
Panel Material
Steel
External Height - Metric
159mm
External Height - Imperial
6.25"
Product Range
N1JP Series
Technical Docs (1)
Alternatives for N1JP88
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
