Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoN1WF16124Copy
Newark Part No.51R3203
Product RangeN1W F Series
Your Part Number
36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $253.160 |
| 5+ | $239.640 |
| 10+ | $234.850 |
Price for:Each
Minimum: 1
Multiple: 1
$253.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1WF16124Copy
Newark Part No.51R3203
Product RangeN1W F Series
Enclosure TypeFlush Mount
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric305mm
External Depth - Metric102mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial16"
External Width - Imperial12"
External Depth - Imperial4"
Product RangeN1W F Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Flush Mount
External Height - Metric
406mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
12"
Product Range
N1W F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
