Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPBFS19001WHCopy
Newark Part No.26AJ7864
Product RangePBFS Series
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.140 |
| 5+ | $16.290 |
| 10+ | $15.580 |
| 25+ | $14.170 |
| 50+ | $13.320 |
| 100+ | $12.490 |
| 250+ | $11.890 |
Price for:Each
Minimum: 1
Multiple: 1
$19.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBFS19001WHCopy
Newark Part No.26AJ7864
Product RangePBFS Series
Panel TypeBlank Panel
Rack U Height1U
Panel MaterialSteel
Body ColorWhite
External Height - Metric44mm
External Width - Metric483mm
External Height - Imperial1.75"
External Width - Imperial19"
Product RangePBFS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
External Height - Metric
44mm
External Height - Imperial
1.75"
Product Range
PBFS Series
Rack U Height
1U
Body Color
White
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
