Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPBPA19012UNF.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18J7973
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.010 |
| 5+ | $54.930 |
| 10+ | $53.850 |
| 25+ | $52.770 |
| 50+ | $51.950 |
| 100+ | $50.060 |
| 250+ | $48.440 |
Price for:Each
Minimum: 1
Multiple: 1
$56.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19012UNF.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18J7973
Panel TypeRack Panel
Rack U Height7U
Panel MaterialAluminium
Body ColorUnfinished
For Use WithStandard 19" Rack Cabinets
External Height - Metric311.15mm
External Width - Metric482.6mm
External Height - Imperial12.25"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminium
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
7U
Body Color
Unfinished
External Height - Metric
311.15mm
External Height - Imperial
12.25"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
