Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPJU12106LFCopy
Newark Part No.51R3399
Product RangePJU Series
Your Part Number
72 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $222.160 |
| 5+ | $195.520 |
| 10+ | $195.480 |
| 25+ | $195.440 |
| 50+ | $191.270 |
Price for:Each
Minimum: 1
Multiple: 1
$222.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJU12106LFCopy
Newark Part No.51R3399
Product RangePJU Series
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET)
External Height - Metric306mm
External Width - Metric261mm
External Depth - Metric156mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial12.05"
External Width - Imperial10.27"
External Depth - Imperial6.13"
Product RangePJU Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
306mm
External Depth - Metric
156mm
Body Color
Gray
External Height - Imperial
12.05"
External Depth - Imperial
6.13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polyester (PET)
External Width - Metric
261mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
10.27"
Product Range
PJU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
