Print Page
Image is for illustrative purposes only. Please refer to product description.

80 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.860 |
| 5+ | $22.220 |
| 10+ | $20.540 |
| 25+ | $19.730 |
| 50+ | $19.590 |
| 100+ | $19.450 |
Price for:Each
Minimum: 1
Multiple: 1
$26.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRP1210Copy
Newark Part No.04N9948
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric145mm
External Width - Metric105mm
External Depth - Metric60mm
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial5.7"
External Width - Imperial4.13"
External Depth - Imperial2.36"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
145mm
External Depth - Metric
60mm
Body Color
White
External Height - Imperial
5.7"
External Depth - Imperial
2.36"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
105mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
