Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-2620-02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AN4283
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $672.490 |
| 2+ | $638.230 |
| 5+ | $612.720 |
Price for:Each
Minimum: 1
Multiple: 1
$672.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-2620-02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AN4283
pH Measuring Ranges-2pH to 16pH
Resolution (± pH)0.01
Accuracy (± pH)0.01
Sampling Time-
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
pH Measuring Ranges
-2pH to 16pH
Accuracy (± pH)
0.01
Operating Temperature Min
-20°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
120°C
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
