Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-6221-02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AN4290
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,975.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,975.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-6221-02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AN4290
pH Measuring Ranges-2pH to 20pH
Resolution (± pH)0.001
Accuracy (± pH)0.002
Sampling Time30s
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
pH Measuring Ranges
-2pH to 20pH
Accuracy (± pH)
0.002
Operating Temperature Min
0°C
Product Range
-
Resolution (± pH)
0.001
Sampling Time
30s
Operating Temperature Max
50°C
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
