Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-6222-02Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AM1176
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,978.540 |
| 5+ | $1,900.130 |
| 10+ | $1,856.440 |
| 25+ | $1,804.510 |
| 50+ | $1,756.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,978.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-6222-02Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AM1176
pH Measuring Ranges-2pH to 20pH
Resolution (± pH)0.001
Accuracy (± pH)0.002
Sampling Time1s
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
pH Measuring Ranges
-2pH to 20pH
Accuracy (± pH)
0.002
Operating Temperature Min
-20°C
Product Range
-
Resolution (± pH)
0.001
Sampling Time
1s
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
