Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-6321-02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AN4291
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,382.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2,382.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-6321-02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AN4291
Conductivity Range0µS/cm to 1000mS/cm
TDS Range Max999.9ppm
Salinity Range Max0.08ppb
Temperature Measuring Range-20°C to +120°C
External Height77mm
External Width160mm
External Depth205mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conductivity Range
0µS/cm to 1000mS/cm
Salinity Range Max
0.08ppb
External Height
77mm
External Depth
205mm
SVHC
No SVHC (04-Feb-2026)
TDS Range Max
999.9ppm
Temperature Measuring Range
-20°C to +120°C
External Width
160mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
