Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98193Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AN3762
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,806.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,806.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98193Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AN3762
Gas Detector TypeSingle Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min0°C
Operating Temperature Max50°C
Humidity Range100% Relative Humidity
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Detector Type
Single Gas
Audio Alarm Level
-
Operating Temperature Max
50°C
Product Range
-
No. of Sensors
1
Operating Temperature Min
0°C
Humidity Range
100% Relative Humidity
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
