Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-99300Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AN4312
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $675.720 |
| 2+ | $642.260 |
| 5+ | $617.360 |
Price for:Each
Minimum: 1
Multiple: 1
$675.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-99300Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AN4312
Conductivity Range0µS/cm to 3999µS/cm
TDS Range Max2000ppm
Salinity Range Max-
Temperature Measuring Range0°C to +60°C
External Height154mm
External Width63mm
External Depth30mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conductivity Range
0µS/cm to 3999µS/cm
Salinity Range Max
-
External Height
154mm
External Depth
30mm
SVHC
No SVHC (04-Feb-2026)
TDS Range Max
2000ppm
Temperature Measuring Range
0°C to +60°C
External Width
63mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
