Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02519041202Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AJ6237
Product Rangehar-modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 100+ | $2.500 |
| 250+ | $2.300 |
| 500+ | $2.170 |
| 1000+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02519041202Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AJ6237
Product Rangehar-modular
Connector SystemsBoard-to-Board
Pitch Spacing5.08mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product Rangehar-modular
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
-
Pitch Spacing
5.08mm
No. of Contacts
4Contacts
Product Range
har-modular
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Alternatives for 02519041202
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
