Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 11 001 2655Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85W3016
Product RangeHan-Modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.710 |
| 10+ | $99.370 |
| 50+ | $90.920 |
| 100+ | $86.680 |
| 250+ | $84.570 |
| 500+ | $82.990 |
Price for:Each
Minimum: 1
Multiple: 1
$105.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 11 001 2655Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85W3016
Product RangeHan-Modular
Product RangeHan-Modular
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Contact GenderPin
Contact Termination TypeScrew
Current Rating350A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular
Contact Material
Copper
Contact Termination Type
Screw
SVHC
No SVHC (25-Jun-2025)
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Current Rating
350A
Alternatives for 09 11 001 2655
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
