Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.060 |
| 10+ | $11.610 |
| 50+ | $10.220 |
| 100+ | $9.770 |
| 250+ | $8.880 |
| 500+ | $8.430 |
| 1000+ | $7.480 |
| 2500+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$12.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 001 4611Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13M3659
Product RangeHan
No. of Contacts6Contacts
Contact Termination Type-
Product RangeHan
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
6Contacts
Contact Termination Type
-
Connector Mounting
Cable Mount
Contact Material
-
Gender
Plug
Product Range
Han
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

