Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 17 016 9622Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17M9834
Product RangeSEK 17 Series
Your Part Number
244 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $7.050 |
| 25+ | $6.610 |
| 50+ | $6.190 |
| 100+ | $5.860 |
| 250+ | $5.570 |
| 500+ | $5.310 |
Price for:Each
Minimum: 10
Multiple: 10
$70.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 17 016 9622Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17M9834
Product RangeSEK 17 Series
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts16Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeSEK 17 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 17 016 9622 is a 16-position 2-row Wire-to-Board Connector with tin-plated copper alloy contacts. It is suitable for IC base or soldering into PCB mount.
Applications
Industrial
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Contact Material
Copper Alloy
Product Range
SEK 17 Series
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
