Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 20 016 0291Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19J2128
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.370 |
| 10+ | $38.790 |
| 50+ | $35.210 |
| 100+ | $34.210 |
| 250+ | $32.630 |
| 500+ | $31.830 |
| 1000+ | $31.230 |
Price for:Each
Minimum: 1
Multiple: 1
$42.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 20 016 0291Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19J2128
Accessory TypeHousing
Connector Body MaterialMetal Body
Connector Shell Size16A
Cable Exit Angle90°
For Use WithStandard Han Connectors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Housing
Connector Shell Size
16A
For Use With
Standard Han Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Metal Body
Cable Exit Angle
90°
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
